



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color White |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 3.00" (76.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,21600 Kč | 142,16 Kč |
| 30 | 13,15167 Kč | 394,55 Kč |
| 50 | 12,68280 Kč | 634,14 Kč |
| 100 | 12,07590 Kč | 1 207,59 Kč |
| 250 | 11,31960 Kč | 2 829,90 Kč |
| 500 | 10,77912 Kč | 5 389,56 Kč |
| 1 000 | 10,26403 Kč | 10 264,03 Kč |
| 2 500 | 9,62137 Kč | 24 053,43 Kč |
| 5 000 | 9,16231 Kč | 45 811,55 Kč |
| Unit Price without VAT: | 14,21600 Kč |
|---|---|
| Unit Price with VAT: | 17,20136 Kč |











