



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color White |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 6.00" (152.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,30800 Kč | 153,08 Kč |
| 30 | 14,16667 Kč | 425,00 Kč |
| 50 | 13,66540 Kč | 683,27 Kč |
| 100 | 13,01250 Kč | 1 301,25 Kč |
| 250 | 12,19648 Kč | 3 049,12 Kč |
| 500 | 11,61400 Kč | 5 807,00 Kč |
| 1 000 | 11,05944 Kč | 11 059,44 Kč |
| 2 500 | 10,36696 Kč | 25 917,40 Kč |
| 5 000 | 9,87229 Kč | 49 361,45 Kč |
| Unit Price without VAT: | 15,30800 Kč |
|---|---|
| Unit Price with VAT: | 18,52268 Kč |














