Brown 24 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 24 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm)
Molex Jumpers
ML-XT Extraction Video

0008500113-03-N4-D

DigiKey Part Number
0008500113-03-N4-D-ND
Manufacturer
Manufacturer Product Number
0008500113-03-N4-D
Description
3" PRE-CRIMP A2015 BROWN
Customer Reference
Detailed Description
Brown 24 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
3.00" (76.20mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Brown
Contact Finish Thickness
100.0µin (2.54µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1014,21600 Kč142,16 Kč
3013,15167 Kč394,55 Kč
5012,68280 Kč634,14 Kč
10012,07590 Kč1 207,59 Kč
25011,31960 Kč2 829,90 Kč
50010,77912 Kč5 389,56 Kč
1 00010,26403 Kč10 264,03 Kč
2 5009,62137 Kč24 053,43 Kč
5 0009,16231 Kč45 811,55 Kč
Manufacturers Standard Package
Unit Price without VAT:14,21600 Kč
Unit Price with VAT:17,20136 Kč
Alternate Color
3" PRE-CRIMP A2015 BLACK
In-Stock: 4
Unit Price: 13,62800 Kč
3" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 14,21600 Kč
3" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 14,21600 Kč
3" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 14,21600 Kč
3" PRE-CRIMP A2015 RED
In-Stock: 500
Unit Price: 13,62800 Kč
Alternate Length
2" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 13,83800 Kč
4" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 14,57300 Kč
5" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 14,95100 Kč
6" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 15,30800 Kč
8" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 16,04200 Kč