Orange 24 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 24 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm)
Molex Jumpers
ML-XT Extraction Video

0008500113-03-A4-D

DigiKey Part Number
0008500113-03-A4-D-ND
Manufacturer
Manufacturer Product Number
0008500113-03-A4-D
Description
3" PRE-CRIMP A2015 ORANGE
Customer Reference
Detailed Description
Orange 24 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Orange
Packaging
Bulk
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
3.00" (76.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1014,21600 Kč142,16 Kč
3013,15167 Kč394,55 Kč
5012,68280 Kč634,14 Kč
10012,07590 Kč1 207,59 Kč
25011,31960 Kč2 829,90 Kč
50010,77912 Kč5 389,56 Kč
1 00010,26403 Kč10 264,03 Kč
2 5009,62137 Kč24 053,43 Kč
5 0009,16231 Kč45 811,55 Kč
Manufacturers Standard Package
Unit Price without VAT:14,21600 Kč
Unit Price with VAT:17,20136 Kč
Alternate Color
3" PRE-CRIMP A2015 BLACK
In-Stock: 604
Unit Price: 13,62800 Kč
3" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 14,21600 Kč
3" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 14,21600 Kč
3" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 14,21600 Kč
3" PRE-CRIMP A2015 RED
In-Stock: 500
Unit Price: 13,62800 Kč
Alternate Length
2" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 13,83800 Kč
4" PRE-CRIMP A2015 ORANGE
In-Stock: 10
Unit Price: 14,57300 Kč
5" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 14,95100 Kč
6" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 15,30800 Kč
8" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 16,04200 Kč
Assembly Component