Orange 24 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 24 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0008500113-08-A4-D

DigiKey Part Number
0008500113-08-A4-D-ND
Manufacturer
Manufacturer Product Number
0008500113-08-A4-D
Description
8" PRE-CRIMP A2015 ORANGE
Customer Reference
Detailed Description
Orange 24 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
8.00" (203.20mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Orange
Contact Finish Thickness
100.0µin (2.54µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1016,04200 Kč160,42 Kč
3014,84567 Kč445,37 Kč
5014,31640 Kč715,82 Kč
10013,63190 Kč1 363,19 Kč
25012,77772 Kč3 194,43 Kč
50012,16750 Kč6 083,75 Kč
1 00011,58649 Kč11 586,49 Kč
2 50010,86100 Kč27 152,50 Kč
5 00010,34277 Kč51 713,85 Kč
Manufacturers Standard Package
Unit Price without VAT:16,04200 Kč
Unit Price with VAT:19,41082 Kč
Alternate Color
8" PRE-CRIMP A2015 BLACK
In-Stock: 2282
Unit Price: 16,04200 Kč
8" PRE-CRIMP A2015 BLUE
In-Stock: 501
Unit Price: 15,39200 Kč
8" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 16,04200 Kč
8" PRE-CRIMP A2015 GREEN
In-Stock: 544
Unit Price: 15,39200 Kč
8" PRE-CRIMP A2015 RED
In-Stock: 1390
Unit Price: 16,04200 Kč
Alternate Length
2" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 13,83800 Kč
3" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 14,21600 Kč
4" PRE-CRIMP A2015 ORANGE
In-Stock: 10
Unit Price: 14,57300 Kč
5" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 14,95100 Kč
6" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 15,30800 Kč