Yellow 24 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 24 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0008500113-12-Y4-D

DigiKey Part Number
0008500113-12-Y4-D-ND
Manufacturer
Manufacturer Product Number
0008500113-12-Y4-D
Description
12" PRE-CRIMP A2015 YELLOW
Customer Reference
Detailed Description
Yellow 24 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Yellow
Packaging
Bulk
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
12.0" (304.8mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1017,49100 Kč174,91 Kč
3016,18933 Kč485,68 Kč
5015,61000 Kč780,50 Kč
10014,86450 Kč1 486,45 Kč
25013,93344 Kč3 483,36 Kč
50013,26780 Kč6 633,90 Kč
1 00012,63408 Kč12 634,08 Kč
2 50011,84312 Kč29 607,80 Kč
5 00011,27811 Kč56 390,55 Kč
Manufacturers Standard Package
Unit Price without VAT:17,49100 Kč
Unit Price with VAT:21,16411 Kč
Alternate Color
12" PRE-CRIMP A2015 BLACK
In-Stock: 400
Unit Price: 17,49100 Kč
12" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 17,49100 Kč
12" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 17,49100 Kč
12" PRE-CRIMP A2015 GREEN
In-Stock: 73
Unit Price: 17,49100 Kč
12" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 17,49100 Kč
Alternate Length
2" PRE-CRIMP A2015 YELLOW
In-Stock: 0
Unit Price: 13,83800 Kč
3" PRE-CRIMP A2015 YELLOW
In-Stock: 0
Unit Price: 14,21600 Kč
4" PRE-CRIMP A2015 YELLOW
In-Stock: 0
Unit Price: 14,57300 Kč
5" PRE-CRIMP A2015 YELLOW
In-Stock: 0
Unit Price: 14,95100 Kč
6" PRE-CRIMP A2015 YELLOW
In-Stock: 0
Unit Price: 15,30800 Kč
Assembly Component