



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Orange |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 12.0" (304.8mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,49100 Kč | 174,91 Kč |
| 30 | 16,18933 Kč | 485,68 Kč |
| 50 | 15,61000 Kč | 780,50 Kč |
| 100 | 14,86450 Kč | 1 486,45 Kč |
| 250 | 13,93344 Kč | 3 483,36 Kč |
| 500 | 13,26780 Kč | 6 633,90 Kč |
| 1 000 | 12,63408 Kč | 12 634,08 Kč |
| 2 500 | 11,84312 Kč | 29 607,80 Kč |
| 5 000 | 11,27811 Kč | 56 390,55 Kč |
| Unit Price without VAT: | 17,49100 Kč |
|---|---|
| Unit Price with VAT: | 21,16411 Kč |











