



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Yellow |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 4.00" (101.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,57300 Kč | 145,73 Kč |
| 30 | 13,48767 Kč | 404,63 Kč |
| 50 | 13,01040 Kč | 650,52 Kč |
| 100 | 12,38880 Kč | 1 238,88 Kč |
| 250 | 11,61272 Kč | 2 903,18 Kč |
| 500 | 11,05796 Kč | 5 528,98 Kč |
| 1 000 | 10,52966 Kč | 10 529,66 Kč |
| 2 500 | 9,87040 Kč | 24 676,00 Kč |
| 5 000 | 9,39942 Kč | 46 997,10 Kč |
| Unit Price without VAT: | 14,57300 Kč |
|---|---|
| Unit Price with VAT: | 17,63333 Kč |











