



499-10-264-10-008000 | |
|---|---|
DigiKey Part Number | ED90361-ND |
Manufacturer | |
Manufacturer Product Number | 499-10-264-10-008000 |
Description | CONN SPRING TARGET 64POS R/A PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 64 Position Spring Mating Target Connector Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 64 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole, Right Angle | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 622,17000 Kč | 622,17 Kč |
| 12 | 522,06250 Kč | 6 264,75 Kč |
| 36 | 483,13472 Kč | 17 392,85 Kč |
| 60 | 466,04017 Kč | 27 962,41 Kč |
| 108 | 447,12130 Kč | 48 289,10 Kč |
| 252 | 421,20238 Kč | 106 143,00 Kč |
| 504 | 401,12970 Kč | 202 169,37 Kč |
| Unit Price without VAT: | 622,17000 Kč |
|---|---|
| Unit Price with VAT: | 752,82570 Kč |















