64 Position Spring Piston Connector Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

814-22-064-30-009101

DigiKey Part Number
ED8174-64-ND
Manufacturer
DigiKey
Manufacturer Product Number
814-22-064-30-009101
Description
CONN SPRING PISTON 64POS SMD
Customer Reference
Detailed Description
64 Position Spring Piston Connector Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DigiKey
Series
Packaging
Bulk
Part Status
Active
Connector Type
Piston
Number of Contacts
64
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Surface Mount
Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 303,98000 Kč1 303,98 Kč
101 108,40000 Kč11 084,00 Kč
251 039,04840 Kč25 976,21 Kč
501 016,74000 Kč50 837,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1 303,98000 Kč
Unit Price with VAT:1 577,81580 Kč