419-10-264-00-002000 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Preci-Dip
In Stock: 0
Unit Price: 175,39040 Kč

Similar


Preci-Dip
In Stock: 0
Unit Price: 103,99260 Kč

Similar


Preci-Dip
In Stock: 221
Unit Price: 123,89000 Kč

Similar


Preci-Dip
In Stock: 0
Unit Price: 172,74128 Kč

Similar


Preci-Dip
In Stock: 0
Unit Price: 185,64248 Kč
64 Position Spring Mating Target Connector Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

419-10-264-00-002000

DigiKey Part Number
ED90357-ND
Manufacturer
Manufacturer Product Number
419-10-264-00-002000
Description
CONN SPRING TARGET 64POS PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
64 Position Spring Mating Target Connector Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tube
Part Status
Active
Connector Type
Mating Target
Number of Contacts
64
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Through Hole
Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1421,64000 Kč421,64 Kč
12353,81667 Kč4 245,80 Kč
30331,66333 Kč9 949,90 Kč
54318,19352 Kč17 182,45 Kč
102304,23833 Kč31 032,31 Kč
252285,44448 Kč71 932,01 Kč
504271,83744 Kč137 006,07 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:421,64000 Kč
Unit Price with VAT:510,18440 Kč