
823-22-064-10-002101 | |
|---|---|
DigiKey Part Number | ED8177-64-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 823-22-064-10-002101 |
Description | CONN SPRING PISTON 64POS PCB |
Customer Reference | |
Detailed Description | 64 Position Spring Piston Connector Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 64 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 721,49000 Kč | 721,49 Kč |
| 10 | 613,20500 Kč | 6 132,05 Kč |
| 25 | 574,82440 Kč | 14 370,61 Kč |
| 50 | 547,40100 Kč | 27 370,05 Kč |
| 100 | 532,14390 Kč | 53 214,39 Kč |
| Unit Price without VAT: | 721,49000 Kč |
|---|---|
| Unit Price with VAT: | 873,00290 Kč |






