64 Position Spring Piston Connector Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

823-22-064-10-004101

DigiKey Part Number
ED8179-64-ND
Manufacturer
DigiKey
Manufacturer Product Number
823-22-064-10-004101
Description
CONN SPRING PISTON 64POS PCB
Customer Reference
Detailed Description
64 Position Spring Piston Connector Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
DigiKey
Series
Packaging
Bulk
Part Status
Active
Connector Type
Piston
Number of Contacts
64
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Through Hole
Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 195
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1740,60000 Kč740,60 Kč
10629,54100 Kč6 295,41 Kč
25590,13600 Kč14 753,40 Kč
50561,97780 Kč28 098,89 Kč
100547,66560 Kč54 766,56 Kč
Manufacturers Standard Package
Unit Price without VAT:740,60000 Kč
Unit Price with VAT:896,12600 Kč