
814-22-064-30-001101 | |
|---|---|
DigiKey Part Number | ED8166-64-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 814-22-064-30-001101 |
Description | CONN SPRING PISTON 64POS SMD |
Customer Reference | |
Detailed Description | 64 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 64 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 771,68000 Kč | 771,68 Kč |
| 10 | 655,78900 Kč | 6 557,89 Kč |
| 25 | 614,73760 Kč | 15 368,44 Kč |
| 50 | 585,40740 Kč | 29 270,37 Kč |
| 100 | 572,68270 Kč | 57 268,27 Kč |
| Unit Price without VAT: | 771,68000 Kč |
|---|---|
| Unit Price with VAT: | 933,73280 Kč |






