64 Position Spring Piston Connector Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

823-22-064-10-000101

DigiKey Part Number
ED8175-64-ND
Manufacturer
DigiKey
Manufacturer Product Number
823-22-064-10-000101
Description
CONN SPRING PISTON 64POS PCB
Customer Reference
Detailed Description
64 Position Spring Piston Connector Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
DigiKey
Series
Packaging
Bulk
Part Status
Active
Connector Type
Piston
Number of Contacts
64
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Through Hole
Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1693,98000 Kč693,98 Kč
10589,79200 Kč5 897,92 Kč
25552,86880 Kč13 821,72 Kč
50526,49120 Kč26 324,56 Kč
100509,95320 Kč50 995,32 Kč
Manufacturers Standard Package
Unit Price without VAT:693,98000 Kč
Unit Price with VAT:839,71580 Kč