
814-22-064-30-002101 | |
|---|---|
DigiKey Part Number | ED8167-64-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 814-22-064-30-002101 |
Description | CONN SPRING PISTON 64POS SMD |
Customer Reference | |
Detailed Description | 64 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 64 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 780,29000 Kč | 780,29 Kč |
| 10 | 663,20100 Kč | 6 632,01 Kč |
| 25 | 621,68360 Kč | 15 542,09 Kč |
| 50 | 592,02600 Kč | 29 601,30 Kč |
| 100 | 579,76530 Kč | 57 976,53 Kč |
| Unit Price without VAT: | 780,29000 Kč |
|---|---|
| Unit Price with VAT: | 944,15090 Kč |











