
814-22-070-30-002101 | |
|---|---|
DigiKey Part Number | ED8167-70-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 814-22-070-30-002101 |
Description | CONN SPRING PISTON 70POS SMD |
Customer Reference | |
Detailed Description | 70 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 70 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 927,48000 Kč | 927,48 Kč |
| 10 | 788,39100 Kč | 7 883,91 Kč |
| 25 | 739,04560 Kč | 18 476,14 Kč |
| 50 | 703,79840 Kč | 35 189,92 Kč |
| 100 | 700,47020 Kč | 70 047,02 Kč |
| Unit Price without VAT: | 927,48000 Kč |
|---|---|
| Unit Price with VAT: | 1 122,25080 Kč |






