
814-22-062-30-002101 | |
|---|---|
DigiKey Part Number | ED8167-62-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 814-22-062-30-002101 |
Description | CONN SPRING PISTON 62POS SMD |
Customer Reference | |
Detailed Description | 62 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 62 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 758,03000 Kč | 758,03 Kč |
| 10 | 644,21900 Kč | 6 442,19 Kč |
| 25 | 603,89400 Kč | 15 097,35 Kč |
| 50 | 575,08480 Kč | 28 754,24 Kč |
| 100 | 561,64820 Kč | 56 164,82 Kč |
| Unit Price without VAT: | 758,03000 Kč |
|---|---|
| Unit Price with VAT: | 917,21630 Kč |






