
814-22-072-30-002101 | |
|---|---|
DigiKey Part Number | ED8167-72-ND |
Manufacturer | |
Manufacturer Product Number | 814-22-072-30-002101 |
Description | CONN SPRING PISTON 72POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 72 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 72 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 114,99000 Kč | 1 114,99 Kč |
| 10 | 947,72400 Kč | 9 477,24 Kč |
| 25 | 888,40000 Kč | 22 210,00 Kč |
| 50 | 846,03040 Kč | 42 301,52 Kč |
| 100 | 805,69750 Kč | 80 569,75 Kč |
| 250 | 755,33248 Kč | 188 833,12 Kč |
| Unit Price without VAT: | 1 114,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 349,13790 Kč |






