64 Position Spring Piston Connector Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

813-22-064-30-001101

DigiKey Part Number
ED8131-64-ND
Manufacturer
DigiKey
Manufacturer Product Number
813-22-064-30-001101
Description
CONN SPRING PISTON 64POS SMD
Customer Reference
Detailed Description
64 Position Spring Piston Connector Surface Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
DigiKey
Series
Packaging
Bulk
Part Status
Active
Connector Type
Piston
Number of Contacts
64
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Surface Mount
Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1634,98000 Kč634,98 Kč
10539,64900 Kč5 396,49 Kč
25505,85880 Kč12 646,47 Kč
50481,71940 Kč24 085,97 Kč
100462,72450 Kč46 272,45 Kč
Manufacturers Standard Package
Unit Price without VAT:634,98000 Kč
Unit Price with VAT:768,32580 Kč