64 Position Spring Piston Connector Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

823-22-064-10-001101

DigiKey Part Number
ED8176-64-ND
Manufacturer
DigiKey
Manufacturer Product Number
823-22-064-10-001101
Description
CONN SPRING PISTON 64POS PCB
Customer Reference
Detailed Description
64 Position Spring Piston Connector Through Hole
EDA/CAD Models
823-22-064-10-001101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
DigiKey
Series
Packaging
Tube
Part Status
Active
Connector Type
Piston
Number of Contacts
64
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Through Hole
Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1711,41000 Kč711,41 Kč
10604,70000 Kč6 047,00 Kč
25566,83680 Kč14 170,92 Kč
50539,79560 Kč26 989,78 Kč
100524,06810 Kč52 406,81 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:711,41000 Kč
Unit Price with VAT:860,80610 Kč