
430-10-204-00-240000 | |
|---|---|
DigiKey Part Number | 430-10-204-00-240000-ND |
Manufacturer | |
Manufacturer Product Number | 430-10-204-00-240000 |
Description | CONN FEMALE 4POS DUAL SMD .1" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Mating Target Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole, Solder Cup | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,58000 Kč | 281,58 Kč |
| 10 | 239,33500 Kč | 2 393,35 Kč |
| 25 | 224,34280 Kč | 5 608,57 Kč |
| 50 | 213,63360 Kč | 10 681,68 Kč |
| 100 | 203,43700 Kč | 20 343,70 Kč |
| 300 | 188,27367 Kč | 56 482,10 Kč |
| 500 | 181,61548 Kč | 90 807,74 Kč |
| 1 000 | 172,95864 Kč | 172 958,64 Kč |
| Unit Price without VAT: | 281,58000 Kč |
|---|---|
| Unit Price with VAT: | 340,71180 Kč |

















