4 Position Spring Piston Connector Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

823-22-004-10-000101

DigiKey Part Number
ED8175-04-ND
Manufacturer
DigiKey
Manufacturer Product Number
823-22-004-10-000101
Description
CONN SPRING PISTON 4POS PCB
Customer Reference
Detailed Description
4 Position Spring Piston Connector Through Hole
EDA/CAD Models
823-22-004-10-000101 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
DigiKey
Row Spacing
0.100" (2.54mm)
Series
Mounting Type
Through Hole
Packaging
Bulk
Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Connector Type
Piston
Contact Finish Thickness
20.0µin (0.51µm)
Number of Contacts
4
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
159,42000 Kč59,42 Kč
1050,43700 Kč504,37 Kč
2547,27920 Kč1 181,98 Kč
5045,01980 Kč2 250,99 Kč
10042,86740 Kč4 286,74 Kč
25040,18260 Kč10 045,65 Kč
50038,26424 Kč19 132,12 Kč
1 00036,43867 Kč36 438,67 Kč
2 50034,62788 Kč86 569,70 Kč
Manufacturers Standard Package
Unit Price without VAT:59,42000 Kč
Unit Price with VAT:71,89820 Kč