
813-22-004-30-004101 | |
|---|---|
DigiKey Part Number | ED8134-04-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 813-22-004-30-004101 |
Description | CONN SPRING PISTON 4POS SMD |
Customer Reference | |
Detailed Description | 4 Position Spring Piston Connector Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,94000 Kč | 61,94 Kč |
| 10 | 52,66300 Kč | 526,63 Kč |
| 25 | 49,36200 Kč | 1 234,05 Kč |
| 50 | 47,00200 Kč | 2 350,10 Kč |
| 100 | 44,75720 Kč | 4 475,72 Kč |
| 250 | 41,95400 Kč | 10 488,50 Kč |
| 500 | 39,95122 Kč | 19 975,61 Kč |
| 1 000 | 38,04502 Kč | 38 045,02 Kč |
| 2 500 | 36,30084 Kč | 90 752,10 Kč |
| Unit Price without VAT: | 61,94000 Kč |
|---|---|
| Unit Price with VAT: | 74,94740 Kč |


