4 Position Spring Piston Connector Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

823-22-004-10-001101

DigiKey Part Number
ED8176-04-ND
Manufacturer
Manufacturer Product Number
823-22-004-10-001101
Description
CONN SPRING PISTON 4POS PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Position Spring Piston Connector Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Mill-Max Manufacturing Corp.
Row Spacing
0.100" (2.54mm)
Series
Mounting Type
Through Hole
Packaging
Bulk
Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Connector Type
Piston
Contact Finish Thickness
20.0µin (0.51µm)
Number of Contacts
4
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 117
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
175,59000 Kč75,59 Kč
1064,17000 Kč641,70 Kč
2560,14680 Kč1 503,67 Kč
5057,27420 Kč2 863,71 Kč
10054,53810 Kč5 453,81 Kč
25051,12256 Kč12 780,64 Kč
50048,68260 Kč24 341,30 Kč
1 00046,36022 Kč46 360,22 Kč
2 50043,46015 Kč108 650,38 Kč
Manufacturers Standard Package
Unit Price without VAT:75,59000 Kč
Unit Price with VAT:91,46390 Kč