
814-22-004-30-002101 | |
|---|---|
DigiKey Part Number | ED8167-04-ND |
Manufacturer | |
Manufacturer Product Number | 814-22-004-30-002101 |
Description | CONN SPRING PISTON 4POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,29000 Kč | 90,29 Kč |
| 10 | 76,66400 Kč | 766,64 Kč |
| 25 | 71,85520 Kč | 1 796,38 Kč |
| 50 | 68,41980 Kč | 3 420,99 Kč |
| 100 | 65,15050 Kč | 6 515,05 Kč |
| 250 | 61,07060 Kč | 15 267,65 Kč |
| 500 | 58,15648 Kč | 29 078,24 Kč |
| 1 000 | 55,38243 Kč | 55 382,43 Kč |
| 2 500 | 51,91848 Kč | 129 796,20 Kč |
| Unit Price without VAT: | 90,29000 Kč |
|---|---|
| Unit Price with VAT: | 109,25090 Kč |







