
826-22-004-00-001000 | |
|---|---|
DigiKey Part Number | ED8203-04-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 826-22-004-00-001000 |
Description | CONN SPRING PISTON 4POS SLD PCB |
Customer Reference | |
Detailed Description | 4 Position Spring Piston Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole, Solder Cup | |
Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,77000 Kč | 108,77 Kč |
| 10 | 92,45400 Kč | 924,54 Kč |
| 100 | 78,57870 Kč | 7 857,87 Kč |
| 500 | 70,14382 Kč | 35 071,91 Kč |
| 1 000 | 67,18520 Kč | 67 185,20 Kč |
| Unit Price without VAT: | 108,77000 Kč |
|---|---|
| Unit Price with VAT: | 131,61170 Kč |


