



813-22-004-30-000101 | |
|---|---|
DigiKey Part Number | ED8130-04-ND |
Manufacturer | |
Manufacturer Product Number | 813-22-004-30-000101 |
Description | CONN SPRING PISTON 4POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 813-22-004-30-000101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,35000 Kč | 66,35 Kč |
| 10 | 56,29600 Kč | 562,96 Kč |
| 25 | 52,77200 Kč | 1 319,30 Kč |
| 50 | 50,25240 Kč | 2 512,62 Kč |
| 102 | 47,78284 Kč | 4 873,85 Kč |
| 306 | 44,21794 Kč | 13 530,69 Kč |
| 510 | 42,65229 Kč | 21 752,67 Kč |
| 1 020 | 40,61733 Kč | 41 429,68 Kč |
| 2 550 | 38,07662 Kč | 97 095,38 Kč |
| Unit Price without VAT: | 66,35000 Kč |
|---|---|
| Unit Price with VAT: | 80,28350 Kč |



