
823-22-004-10-004101 | |
|---|---|
DigiKey Part Number | ED8179-04-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 823-22-004-10-004101 |
Description | CONN SPRING PISTON 4POS PCB |
Customer Reference | |
Detailed Description | 4 Position Spring Piston Connector Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,99000 Kč | 62,99 Kč |
| 10 | 53,56600 Kč | 535,66 Kč |
| 25 | 50,21040 Kč | 1 255,26 Kč |
| 50 | 47,81240 Kč | 2 390,62 Kč |
| 100 | 45,52790 Kč | 4 552,79 Kč |
| 250 | 42,67632 Kč | 10 669,08 Kč |
| 500 | 40,63910 Kč | 20 319,55 Kč |
| 1 000 | 38,70015 Kč | 38 700,15 Kč |
| 2 500 | 36,98487 Kč | 92 462,18 Kč |
| Unit Price without VAT: | 62,99000 Kč |
|---|---|
| Unit Price with VAT: | 76,21790 Kč |


