
823-22-004-10-003101 | |
|---|---|
DigiKey Part Number | ED8178-04-ND |
Manufacturer | |
Manufacturer Product Number | 823-22-004-10-003101 |
Description | CONN SPRING PISTON 4POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 823-22-004-10-003101 Models |
Category | Number of Rows 2 |
Manufacturer Mill-Max Manufacturing Corp. | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Piston | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Contacts 4 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,33000 Kč | 74,33 Kč |
| 10 | 63,20400 Kč | 632,04 Kč |
| 25 | 59,23120 Kč | 1 480,78 Kč |
| 50 | 56,40060 Kč | 2 820,03 Kč |
| 102 | 53,63137 Kč | 5 470,40 Kč |
| 306 | 49,63007 Kč | 15 186,80 Kč |
| 510 | 47,87337 Kč | 24 415,42 Kč |
| 1 020 | 45,58954 Kč | 46 501,33 Kč |
| 2 550 | 42,73768 Kč | 108 981,08 Kč |
| Unit Price without VAT: | 74,33000 Kč |
|---|---|
| Unit Price with VAT: | 89,93930 Kč |




