Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MCP6275-E/SN | |
|---|---|
DigiKey Part Number | MCP6275-E/SN-ND |
Manufacturer | |
Manufacturer Product Number | MCP6275-E/SN |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP6275-E/SN Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 170µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 25 mA |
Part Status Active | Voltage - Supply Span (Min) 2 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.9V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6275T-E/SN | Microchip Technology | 0 | MCP6275T-E/SN-ND | 15,41638 Kč | Direct |
| LMV342ID | Texas Instruments | 1 077 | 296-33320-5-ND | 18,56000 Kč | Similar |
| LMV342IDR | Texas Instruments | 6 436 | 296-20924-1-ND | 16,27000 Kč | Similar |
| LMV342IDRG4 | Texas Instruments | 0 | LMV342IDRG4-ND | 6,34291 Kč | Similar |
| LMV358IDT | STMicroelectronics | 16 732 | 497-4945-1-ND | 12,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 15,41638 Kč | 9 249,83 Kč |
| Unit Price without VAT: | 15,41638 Kč |
|---|---|
| Unit Price with VAT: | 18,65382 Kč |





