Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV772MAX/NOPB

DigiKey Part Number
LMV772MAX/NOPBTR-ND - Tape & Reel (TR)
LMV772MAX/NOPBCT-ND - Cut Tape (CT)
LMV772MAX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV772MAX/NOPB
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMV772MAX/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
250 µV
Mfr
Current - Supply
600µA (x2 Channels)
Series
Current - Output / Channel
75 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
1.4V/µs
Supplier Device Package
8-SOIC
Gain Bandwidth Product
3.5 MHz
Base Product Number
Current - Input Bias
0.23 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4891-2ARZAnalog Devices Inc.592505-ADA4891-2ARZ-ND810,82000 KčSimilar
ADA4891-2ARZ-R7Analog Devices Inc.1 427505-ADA4891-2ARZ-R7CT-ND810,82000 KčSimilar
ADA4891-2ARZ-RLAnalog Devices Inc.498ADA4891-2ARZ-RLCT-ND810,82000 KčSimilar
BU7266F-E2Rohm Semiconductor2 305BU7266F-E2CT-ND246,90000 KčSimilar
LMR932F-GE2Rohm Semiconductor1 450LMR932F-GE2CT-ND228,62000 KčSimilar
In-Stock: 194
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,71000 Kč41,71 Kč
1030,78300 Kč307,83 Kč
2528,03800 Kč700,95 Kč
10025,01200 Kč2 501,20 Kč
25023,56920 Kč5 892,30 Kč
50022,71914 Kč11 359,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50021,22948 Kč53 073,70 Kč
5 00020,77421 Kč103 871,05 Kč
7 50020,54628 Kč154 097,10 Kč
Manufacturers Standard Package
Unit Price without VAT:41,71000 Kč
Unit Price with VAT:50,46910 Kč