
LMV772MA/NOPB | |
|---|---|
DigiKey Part Number | LMV772MA/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMV772MA/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV772MA/NOPB Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 600µA (x2 Channels) |
Series | Current - Output / Channel 75 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 1.4V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 3.5 MHz | Base Product Number |
Current - Input Bias 0.23 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,39000 Kč | 53,39 Kč |
| 10 | 39,73000 Kč | 397,30 Kč |
| 95 | 32,64653 Kč | 3 101,42 Kč |
| 190 | 31,22289 Kč | 5 932,35 Kč |
| 285 | 30,51049 Kč | 8 695,49 Kč |
| 570 | 29,46553 Kč | 16 795,35 Kč |
| 1 045 | 28,70456 Kč | 29 996,27 Kč |
| 2 565 | 27,79050 Kč | 71 282,63 Kč |
| 5 035 | 27,24076 Kč | 137 157,23 Kč |
| Unit Price without VAT: | 53,39000 Kč |
|---|---|
| Unit Price with VAT: | 64,60190 Kč |

