
NCS20062DR2G | |
|---|---|
DigiKey Part Number | NCS20062DR2GOSTR-ND - Tape & Reel (TR) NCS20062DR2GOSCT-ND - Cut Tape (CT) NCS20062DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS20062DR2G |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCS20062DR2G Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 140µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 19 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.2V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 8,06300 Kč | 80,63 Kč |
| 25 | 7,20640 Kč | 180,16 Kč |
| 100 | 6,27210 Kč | 627,21 Kč |
| 250 | 5,82484 Kč | 1 456,21 Kč |
| 500 | 5,55524 Kč | 2 777,62 Kč |
| 1 000 | 5,33307 Kč | 5 333,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,95024 Kč | 12 375,60 Kč |
| 5 000 | 4,81304 Kč | 24 065,20 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

