Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

25LC320AT-E/ST | |
|---|---|
DigiKey Part Number | 25LC320AT-E/STTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 25LC320AT-E/ST |
Description | IC EEPROM 32KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 10 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 25LC320AT-E/ST Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 4K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25LC320A-E/ST | Microchip Technology | 410 | 25LC320A-E/ST-ND | 17,85000 Kč | Direct |
| 25LC320AXT-E/ST | Microchip Technology | 0 | 25LC320AXT-E/STTR-ND | 19,72552 Kč | Similar |
| AT25320B-XHL-B | Microchip Technology | 79 | AT25320B-XHL-B-ND | 9,66000 Kč | Similar |
| AT25320B-XHL-T | Microchip Technology | 117 | AT25320B-XHL-TCT-ND | 10,29000 Kč | Similar |
| BR25H320FVT-2CE2 | Rohm Semiconductor | 1 340 | BR25H320FVT-2CE2CT-ND | 12,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,72552 Kč | 49 313,80 Kč |
| Unit Price without VAT: | 19,72552 Kč |
|---|---|
| Unit Price with VAT: | 23,86788 Kč |







