
M95320-DRDW8TP/K | |
|---|---|
DigiKey Part Number | 497-16058-2-ND - Tape & Reel (TR) 497-16058-1-ND - Cut Tape (CT) 497-16058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95320-DRDW8TP/K |
Description | IC EEPROM 32KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 20 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M95320-DRDW8TP/K Models |
Category | Clock Frequency 20 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.8V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 4K x 8 | Base Product Number |
Memory Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M95320-DRDW3TP/K | STMicroelectronics | 2 115 | 497-14454-1-ND | 21,00000 Kč | Similar |
| 25AA320A-I/MS | Microchip Technology | 45 | 25AA320A-I/MS-ND | 16,38000 Kč | Similar |
| 25AA320A-I/ST | Microchip Technology | 440 | 25AA320A-I/ST-ND | 16,38000 Kč | Similar |
| 25AA320AT-I/MS | Microchip Technology | 1 535 | 25AA320AT-I/MSCT-ND | 18,06000 Kč | Similar |
| 25LC320A-E/MS | Microchip Technology | 231 | 25LC320A-E/MS-ND | 17,85000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 13,35500 Kč | 133,55 Kč |
| 25 | 13,00200 Kč | 325,05 Kč |
| 50 | 12,72900 Kč | 636,45 Kč |
| 100 | 12,45390 Kč | 1 245,39 Kč |
| 250 | 12,08560 Kč | 3 021,40 Kč |
| 500 | 11,80550 Kč | 5 902,75 Kč |
| 1 000 | 11,52580 Kč | 11 525,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 10,97088 Kč | 43 883,52 Kč |
| 8 000 | 10,69746 Kč | 85 579,68 Kč |
| 12 000 | 10,53928 Kč | 126 471,36 Kč |
| 20 000 | 10,34217 Kč | 206 843,40 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |

