
25AA320A-I/MS | |
|---|---|
DigiKey Part Number | 25AA320A-I/MS-ND |
Manufacturer | |
Manufacturer Product Number | 25AA320A-I/MS |
Description | IC EEPROM 32KBIT SPI 10MHZ 8MSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 10 MHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | 25AA320A-I/MS Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-MSOP |
Memory Size | Base Product Number |
Memory Organization 4K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA320AT-I/MS | Microchip Technology | 1 535 | 25AA320AT-I/MSCT-ND | 18,06000 Kč | Direct |
| BR25H320FVM-2CTR | Rohm Semiconductor | 1 759 | BR25H320FVM-2CCT-ND | 11,55000 Kč | Similar |
| BR25S320FVM-WTR | Rohm Semiconductor | 2 690 | BR25S320FVM-WCT-ND | 15,12000 Kč | Similar |
| M95320-DFDW6TP | STMicroelectronics | 3 990 | 497-M95320-DFDW6TPCT-ND | 10,29000 Kč | Similar |
| M95320-DRDW3TP/K | STMicroelectronics | 2 115 | 497-14454-1-ND | 21,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |

