EEPROM Memory IC 32Kbit SPI 20 MHz 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR25S320FVM-WTR

DigiKey Part Number
BR25S320FVM-WTR-ND - Tape & Reel (TR)
BR25S320FVM-WCT-ND - Cut Tape (CT)
BR25S320FVM-WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR25S320FVM-WTR
Description
IC EEPROM 32KBIT SPI 20MHZ 8MSOP
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit SPI 20 MHz 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
BR25S320FVM-WTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
4K x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 690
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,90000 Kč18,90 Kč
1017,70100 Kč177,01 Kč
2517,21840 Kč430,46 Kč
5016,85300 Kč842,65 Kč
10016,48340 Kč1 648,34 Kč
25015,98872 Kč3 997,18 Kč
50015,61412 Kč7 807,06 Kč
1 00015,24077 Kč15 240,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,65359 Kč43 960,77 Kč
Manufacturers Standard Package
Unit Price without VAT:18,90000 Kč
Unit Price with VAT:22,86900 Kč