Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

25LC320AX-I/ST | |
|---|---|
DigiKey Part Number | 25LC320AX-I/ST-ND |
Manufacturer | |
Manufacturer Product Number | 25LC320AX-I/ST |
Description | IC EEPROM 32KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 10 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 25LC320AX-I/ST Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 4K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25LC320AXT-I/ST | Microchip Technology | 0 | 25LC320AXT-I/STTR-ND | 18,10868 Kč | Direct |
| 25AA320A-I/ST | Microchip Technology | 440 | 25AA320A-I/ST-ND | 16,38000 Kč | Similar |
| 25AA320AX-I/ST | Microchip Technology | 2 | 25AA320AX-I/ST-ND | 18,06000 Kč | Similar |
| 25AA320X-I/ST | Microchip Technology | 0 | 25AA320X-I/ST-ND | 19,72552 Kč | Similar |
| 25LC320A-E/ST | Microchip Technology | 410 | 25LC320A-E/ST-ND | 17,85000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 18,10868 Kč | 9 054,34 Kč |
| Unit Price without VAT: | 18,10868 Kč |
|---|---|
| Unit Price with VAT: | 21,91150 Kč |







