EEPROM Memory IC 32Kbit SPI 10 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25LC320A-E/ST

DigiKey Part Number
25LC320A-E/ST-ND
Manufacturer
Manufacturer Product Number
25LC320A-E/ST
Description
IC EEPROM 32KBIT SPI 8TSSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit SPI 10 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
25LC320A-E/ST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
10 MHz
Packaging
Tube
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
2.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-TSSOP
Memory Size
Base Product Number
Memory Organization
4K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT25320B-XHL-BMicrochip Technology79AT25320B-XHL-B-ND9,66000 KčSimilar
AT25320B-XHL-TMicrochip Technology117AT25320B-XHL-TCT-ND10,29000 KčSimilar
BR25H320FVT-2CE2Rohm Semiconductor1 340BR25H320FVT-2CE2CT-ND12,81000 KčSimilar
CAV25320YE-GT3onsemi2 724488-CAV25320YE-GT3CT-ND16,17000 KčSimilar
R1EX25032ATA00I#S0Renesas Electronics Corporation2 983559-R1EX25032ATA00I#S0CT-ND61,94000 KčSimilar
In-Stock: 410
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
117,85000 Kč17,85 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,85000 Kč
Unit Price with VAT:21,59850 Kč