EEPROM Memory IC 32Kbit SPI 20 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25320B-XHL-B

DigiKey Part Number
AT25320B-XHL-B-ND
Manufacturer
Manufacturer Product Number
AT25320B-XHL-B
Description
IC EEPROM 32KBIT SPI 8TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit SPI 20 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AT25320B-XHL-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
20 MHz
Packaging
Tube
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-TSSOP
Memory Size
Base Product Number
Memory Organization
4K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25AA320A-I/STMicrochip Technology44025AA320A-I/ST-ND16,38000 KčSimilar
25AA320AX-I/STMicrochip Technology225AA320AX-I/ST-ND18,06000 KčSimilar
M95320-DRDW8TP/KSTMicroelectronics3 950497-16058-1-ND14,28000 KčDirect
BR25H320FVT-2CE2Rohm Semiconductor1 340BR25H320FVT-2CE2CT-ND12,81000 KčSimilar
CAT25320YI-GT3onsemi5 684CAT25320YI-GT3CT-ND12,18000 KčSimilar
In-Stock: 79
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
259,44920 Kč236,23 Kč
1009,40710 Kč940,71 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč