
CAT25320YI-GT3 | |
|---|---|
DigiKey Part Number | CAT25320YI-GT3TR-ND - Tape & Reel (TR) CAT25320YI-GT3CT-ND - Cut Tape (CT) CAT25320YI-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT25320YI-GT3 |
Description | IC EEPROM 32KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 10 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAT25320YI-GT3 Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 4K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA320A-I/ST | Microchip Technology | 440 | 25AA320A-I/ST-ND | 16,38000 Kč | Similar |
| AT25320B-XHL-T | Microchip Technology | 117 | AT25320B-XHL-TCT-ND | 10,29000 Kč | Similar |
| BR25S320FVM-WTR | Rohm Semiconductor | 2 690 | BR25S320FVM-WCT-ND | 15,12000 Kč | Similar |
| R1EX25032ATA00I#S0 | Renesas Electronics Corporation | 2 983 | 559-R1EX25032ATA00I#S0CT-ND | 61,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 11,42300 Kč | 114,23 Kč |
| 25 | 11,12880 Kč | 278,22 Kč |
| 50 | 10,89380 Kč | 544,69 Kč |
| 100 | 10,65860 Kč | 1 065,86 Kč |
| 250 | 10,34612 Kč | 2 586,53 Kč |
| 500 | 10,10844 Kč | 5 054,22 Kč |
| 1 000 | 9,87032 Kč | 9 870,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,59589 Kč | 22 787,67 Kč |
| 6 000 | 7,40834 Kč | 44 450,04 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

