
CAV25320YE-GT3 | |
|---|---|
DigiKey Part Number | 488-CAV25320YE-GT3TR-ND - Tape & Reel (TR) 488-CAV25320YE-GT3CT-ND - Cut Tape (CT) 488-CAV25320YE-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAV25320YE-GT3 |
Description | IC EEPROM 32KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 10 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAV25320YE-GT3 Models |
Category | Clock Frequency 10 MHz |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 4K x 8 | Base Product Number |
Memory Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR25S320FVM-WTR | Rohm Semiconductor | 2 690 | BR25S320FVM-WCT-ND | 15,12000 Kč | Similar |
| M95320-DRDW3TP/K | STMicroelectronics | 2 115 | 497-14454-1-ND | 21,00000 Kč | Similar |
| M95320-DWDW4TP/K | STMicroelectronics | 3 990 | 497-14456-1-ND | 23,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 15,26600 Kč | 152,66 Kč |
| 25 | 14,85800 Kč | 371,45 Kč |
| 50 | 14,54740 Kč | 727,37 Kč |
| 100 | 14,22820 Kč | 1 422,82 Kč |
| 250 | 13,80492 Kč | 3 451,23 Kč |
| 500 | 13,48366 Kč | 6 741,83 Kč |
| 1 000 | 13,16281 Kč | 13 162,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,12622 Kč | 30 378,66 Kč |
| 6 000 | 9,87449 Kč | 59 246,94 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |

