
M95320-DRDW3TP/K | |
|---|---|
DigiKey Part Number | 497-14454-2-ND - Tape & Reel (TR) 497-14454-1-ND - Cut Tape (CT) 497-14454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95320-DRDW3TP/K |
Description | IC EEPROM 32KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 20 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M95320-DRDW3TP/K Models |
Category | Clock Frequency 20 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.8V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 4K x 8 | Base Product Number |
Memory Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA320A-I/MS | Microchip Technology | 45 | 25AA320A-I/MS-ND | 16,38000 Kč | Similar |
| 25AA320A-I/ST | Microchip Technology | 440 | 25AA320A-I/ST-ND | 16,38000 Kč | Similar |
| 25AA320AT-I/MS | Microchip Technology | 1 535 | 25AA320AT-I/MSCT-ND | 18,06000 Kč | Similar |
| 25AA320AT-I/ST | Microchip Technology | 45 | 25AA320AT-I/STCT-ND | 16,38000 Kč | Similar |
| 25LC320A-E/MS | Microchip Technology | 231 | 25LC320A-E/MS-ND | 17,85000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 19,78000 Kč | 197,80 Kč |
| 25 | 19,23400 Kč | 480,85 Kč |
| 50 | 18,81840 Kč | 940,92 Kč |
| 100 | 18,40260 Kč | 1 840,26 Kč |
| 250 | 17,84832 Kč | 4 462,08 Kč |
| 500 | 17,42834 Kč | 8 714,17 Kč |
| 1 000 | 17,00985 Kč | 17 009,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 16,18221 Kč | 64 728,84 Kč |
| 8 000 | 15,77590 Kč | 126 207,20 Kč |
| 12 000 | 15,54123 Kč | 186 494,76 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |

