
25LC320A-E/MS | |
|---|---|
DigiKey Part Number | 25LC320A-E/MS-ND |
Manufacturer | |
Manufacturer Product Number | 25LC320A-E/MS |
Description | IC EEPROM 32KBIT SPI 10MHZ 8MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 10 MHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | 25LC320A-E/MS Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-MSOP |
Memory Size | Base Product Number |
Memory Organization 4K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT25320B-XHL-B | Microchip Technology | 79 | AT25320B-XHL-B-ND | 0,39000 Kč | Similar |
| AT25320B-XHL-T | Microchip Technology | 117 | AT25320B-XHL-TCT-ND | 0,42000 Kč | Similar |
| BR25H320FVM-2CTR | Rohm Semiconductor | 1 759 | BR25H320FVM-2CCT-ND | 0,47000 Kč | Similar |
| BR25S320FVM-WTR | Rohm Semiconductor | 2 690 | BR25S320FVM-WCT-ND | 0,61000 Kč | Similar |
| CAV25320YE-GT3 | onsemi | 2 724 | 488-CAV25320YE-GT3CT-ND | 0,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |

