BR25S320FVT-WE2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 18,10868 Kč
Datasheet

Similar


Microchip Technology
In Stock: 79
Unit Price: 9,66000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 117
Unit Price: 10,29000 Kč
Datasheet

Similar


onsemi
In Stock: 5 684
Unit Price: 12,18000 Kč
Datasheet

Similar


onsemi
In Stock: 2 724
Unit Price: 16,17000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 990
Unit Price: 10,29000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 115
Unit Price: 21,00000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 950
Unit Price: 14,28000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 990
Unit Price: 23,31000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2 983
Unit Price: 61,94000 Kč
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 10,96222 Kč
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 7,17874 Kč
Datasheet
EEPROM Memory IC 32Kbit SPI 20 MHz 8-TSSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR25S320FVT-WE2

DigiKey Part Number
BR25S320FVT-WE2TR-ND - Tape & Reel (TR)
BR25S320FVT-WE2CT-ND - Cut Tape (CT)
BR25S320FVT-WE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR25S320FVT-WE2
Description
IC EEPROM 32KBIT SPI 8TSSOPB
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit SPI 20 MHz 8-TSSOP-B
Datasheet
 Datasheet
EDA/CAD Models
BR25S320FVT-WE2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
20 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Not For New Designs
Voltage - Supply
1.7V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-TSSOP-B
Memory Size
Base Product Number
Memory Organization
4K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25LC320AX-I/STMicrochip Technology025LC320AX-I/ST-ND18,10868 KčSimilar
AT25320B-XHL-BMicrochip Technology79AT25320B-XHL-B-ND9,66000 KčSimilar
AT25320B-XHL-TMicrochip Technology117AT25320B-XHL-TCT-ND10,29000 KčSimilar
CAT25320YI-GT3onsemi5 684CAT25320YI-GT3CT-ND12,18000 KčSimilar
CAV25320YE-GT3onsemi2 724488-CAV25320YE-GT3CT-ND16,17000 KčSimilar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,65359 Kč43 960,77 Kč
Manufacturers Standard Package
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč