
S-25A320B0A-T8T2U3 | |
|---|---|
DigiKey Part Number | 1662-S-25A320B0A-T8T2U3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-25A320B0A-T8T2U3 |
Description | IC EEPROM 32KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 6.5 MHz 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 4K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 6.5 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 9,90182 Kč | 39 607,28 Kč |
| 8 000 | 9,68619 Kč | 77 489,52 Kč |
| 12 000 | 9,57820 Kč | 114 938,40 Kč |
| 20 000 | 9,45861 Kč | 189 172,20 Kč |
| Unit Price without VAT: | 9,90182 Kč |
|---|---|
| Unit Price with VAT: | 11,98120 Kč |

