25AA320X-I/ST is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 19,53000 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 18,10868 Kč
Datasheet

Similar


Microchip Technology
In Stock: 440
Unit Price: 16,38000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 2
Unit Price: 18,06000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 79
Unit Price: 9,66000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 15,12000 Kč
Datasheet

Similar


onsemi
In Stock: 5 684
Unit Price: 12,18000 Kč
Datasheet

Similar


Fremont Micro Devices Ltd
In Stock: 0
Unit Price: 3,85730 Kč

Similar


STMicroelectronics
In Stock: 3 990
Unit Price: 10,29000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 115
Unit Price: 21,00000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 950
Unit Price: 14,28000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 990
Unit Price: 23,31000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 843
Unit Price: 10,08000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2 983
Unit Price: 61,94000 Kč
Datasheet
EEPROM Memory IC 32Kbit SPI 1 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25AA320X-I/ST

DigiKey Part Number
25AA320X-I/ST-ND
Manufacturer
Manufacturer Product Number
25AA320X-I/ST
Description
IC EEPROM 32KBIT SPI 1MHZ 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit SPI 1 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
25AA320X-I/ST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
1 MHz
Packaging
Tube
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-TSSOP
Memory Size
Base Product Number
Memory Organization
4K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25AA320XT-I/STMicrochip Technology025AA320XT-I/STCT-ND19,53000 KčDirect
25LC320AX-I/STMicrochip Technology025LC320AX-I/ST-ND18,10868 KčDirect
25AA320A-I/STMicrochip Technology44025AA320A-I/ST-ND16,38000 KčSimilar
25AA320AX-I/STMicrochip Technology225AA320AX-I/ST-ND18,06000 KčSimilar
AT25320B-XHL-BMicrochip Technology79AT25320B-XHL-B-ND9,66000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
50019,72552 Kč9 862,76 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,72552 Kč
Unit Price with VAT:23,86788 Kč