
M95320-RDW6TP | |
|---|---|
DigiKey Part Number | 497-19293-2-ND - Tape & Reel (TR) 497-19293-1-ND - Cut Tape (CT) 497-19293-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95320-RDW6TP |
Description | IC EEPROM 32KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 20 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M95320-RDW6TP Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 4K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M95320-DFDW6TP | STMicroelectronics | 3 990 | 497-M95320-DFDW6TPCT-ND | 10,29000 Kč | Similar |
| M95320-DRDW3TP/K | STMicroelectronics | 2 115 | 497-14454-1-ND | 21,00000 Kč | Similar |
| M95320-DRDW8TP/K | STMicroelectronics | 3 950 | 497-16058-1-ND | 14,28000 Kč | Similar |
| 25AA320A-I/MS | Microchip Technology | 45 | 25AA320A-I/MS-ND | 16,38000 Kč | Similar |
| 25AA320A-I/ST | Microchip Technology | 440 | 25AA320A-I/ST-ND | 16,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 9,51200 Kč | 95,12 Kč |
| 25 | 9,26440 Kč | 231,61 Kč |
| 50 | 9,07120 Kč | 453,56 Kč |
| 100 | 8,87590 Kč | 887,59 Kč |
| 250 | 8,61756 Kč | 2 154,39 Kč |
| 500 | 8,42104 Kč | 4 210,52 Kč |
| 1 000 | 8,22387 Kč | 8 223,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,83199 Kč | 31 327,96 Kč |
| 8 000 | 7,63831 Kč | 61 106,48 Kč |
| 12 000 | 7,52605 Kč | 90 312,60 Kč |
| 20 000 | 7,38605 Kč | 147 721,00 Kč |
| 28 000 | 7,29471 Kč | 204 251,88 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

