Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

25AA320XT-I/ST | |
|---|---|
DigiKey Part Number | 25AA320XT-I/STTR-ND - Tape & Reel (TR) 25AA320XT-I/STCT-ND - Cut Tape (CT) 25AA320XT-I/STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25AA320XT-I/ST |
Description | IC EEPROM 32KBIT SPI 1MHZ 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 1 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 25AA320XT-I/ST Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 4K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA320X-I/ST | Microchip Technology | 0 | 25AA320X-I/ST-ND | 19,72552 Kč | Direct |
| 25AA320AT-I/ST | Microchip Technology | 45 | 25AA320AT-I/STCT-ND | 16,38000 Kč | Similar |
| 25AA320AXT-I/ST | Microchip Technology | 0 | 25AA320AXT-I/STTR-ND | 18,10868 Kč | Similar |
| 25LC320AXT-I/ST | Microchip Technology | 0 | 25LC320AXT-I/STTR-ND | 18,10868 Kč | Similar |
| AT25320B-XHL-T | Microchip Technology | 117 | AT25320B-XHL-TCT-ND | 10,29000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,72552 Kč | 49 313,80 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |








